ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 440V ac AC, 125 V dc DC,

Subtotal (1 unit)*

$236.10

(exc. GST)

$259.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.10

*price indicative

RS Stock No.:
183-3619
Mfr. Part No.:
2CDS252001R0984
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1

Depth

88mm

Height

88mm

Width

69mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

COO (Country of Origin):
DE

ABB S200 Series MCB, 500 mA Current Rating , Type C Tripping Characteristics - 2CDS252001R0984


This miniature circuit breaker features a 2-pole configuration with a current rating of 500 mA. With dimensions of 35mm width and 69mm length, it is designed for efficient installation on DIN rails. The circuit breaker is tailored for industrial and commercial applications, ensuring reliable overload and short-circuit protection.

Features & Benefits


• Current limiting design enhances electrical system safety
• Type C MCB suitable for inductive loads and motors
• Thermal tripping mechanism prevents damage from overloads
• 10 kA breaking capacity handles high fault currents
• Versatile installation compatible with DIN rail systems
• Screw Terminal type ensures secure and easy connections

Applications


• Ideal for protecting industrial machinery from overload
• Used in commercial electrical panels for enhanced safety
• Suitable for automation control systems needing reliable circuit protection
• Effective on construction sites for temporary electrical installations

What type of loads is this circuit breaker designed to protect?


This circuit breaker is primarily designed for inductive loads such as motors and transformers, utilising its Type C characteristics for effective protection against short circuits.

How does the thermal tripping mechanism function?


The thermal tripping mechanism operates by detecting heat generated from overload conditions, allowing the circuit breaker to disconnect the circuit before any damage occurs.

What is the maximum operational voltage for this device?


It can handle a maximum operational voltage of 440 V AC and 125 V DC, making it suitable for a variety of electrical applications.

Can multiple devices be connected to one circuit breaker?


While it is technically possible, it is advised to consider the total load current and ensure it does not exceed the rated capacity of 500 mA for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy