RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 13A, Type C, 400V ac AC, 12 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$232.14

(exc. GST)

$255.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8129
Mfr. Part No.:
2CDS273001R0134 S203M-C13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

12V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

52.5mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200M Series MCB, 3 Poles, 13A Current Rating - 2CDS273001R0134 S203M-C13


This MCB is a reliable circuit breaker designed for both commercial and industrial applications. With a 3 Pole configuration and a current rating of 13 A, it ensures effective protection for electrical circuits. It is Compact in size, it features a width of 52.5mm and a length of 69mm, making it suitable for DIN rail mounting.

Features & Benefits


• Offers thermal tripping mechanism for enhanced safety
• Provides Type C characteristics suitable for inductive loads
• Equipped with overload protection to prevent circuit damage
• Features screw Terminal contacts for secure connections
• Supports breaking capacity of up to 15 kA for high performance
• Designed for disassembly, promoting sustainability

Applications


• Used with various commercial electrical protection setups
• Ideal for protecting industrial machinery and equipment
• Works effectively in automation and electronic systems
• Suitable for requiring reliable thermal tripping protection

What are the advantages of having a thermal tripping mechanism?


The thermal tripping mechanism provides protection against overheating due to prolonged overcurrent conditions, ensuring that circuits remain safe and reducing the risk of fire hazards.

How does the Type C characteristic accommodate different loads?


Type C characteristics are designed to trip between 5 to 10 times the rated current, making them particularly effective for circuits that experience high inrush currents from motors and transformers.

What installation considerations should I keep in mind for this circuit breaker?


Ensure that the mounting rail complies with DIN standards and that the load rating does not exceed 13 A. Proper wiring techniques should be followed to guarantee secure connections, avoiding potential issues during operation.

Can this breaker be used in a mixed environment with various electrical devices?


Yes, its overload protection and suitable characteristics ensure safe operation with a variety of devices found in commercial and industrial settings, providing reliable circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy