ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 12 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8125
- Mfr. Part No.:
- 2CDS273001R0084 S203M-C8
- Brand:
- ABB
Subtotal (1 unit)*
$192.20
(exc. GST)
$211.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 53 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $192.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8125
- Mfr. Part No.:
- 2CDS273001R0084 S203M-C8
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 53mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 53mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromechanic, Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 8A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS273001R0084 S203M-C8
Features & Benefits
Applications
What are the installation requirements for this device?
How can the reset mechanism be operated?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking