ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7790
- Mfr. Part No.:
- 2CDS254001R0064 S204-C6
- Brand:
- ABB
Subtotal (1 unit)*
$445.86
(exc. GST)
$490.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $445.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7790
- Mfr. Part No.:
- 2CDS254001R0064 S204-C6
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Depth | 69mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Depth 69mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 6A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS254001R0064 S204-C6
Features & Benefits
Applications
What voltage rating can this device handle?
How does it manage overload situations?
Is it suitable for high-demand environments?
What mounting options does it support?
Can it be reset after tripping?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity