Legrand Miniature Circuit Breaker, 1-Pole, 16A, 400V ac AC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.76

(exc. GST)

$40.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$36.76-
25 - 49$35.633%
50 - 99$34.496%
100 - 249$33.798%
250 +$33.0810%

*price indicative

RS Stock No.:
293-1417
Mfr. Part No.:
0 058 11
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Terminal Type

Screw Cage Terminal

IP Rating

IP2X

Standards/Approvals

IEC 269-3-3-1, NF C 61-201

Width

26mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy