Legrand Miniature Circuit Breaker, 1-Pole, 20A, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 293-1423
- Mfr. Part No.:
- 0 058 12
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $20.96 | - |
| 50 - 99 | $20.58 | $19.00 |
| 100 - 249 | $20.21 | $75.00 |
| 250 + | $19.81 | $287.50 |
*price indicative
- RS Stock No.:
- 293-1423
- Mfr. Part No.:
- 0 058 12
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Terminal Type | Screw | |
| IP Rating | IP2X | |
| Width | 73mm | |
| Standards/Approvals | NF C 61-201, IEC 269-3-3/1 | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Terminal Type Screw | ||
IP Rating IP2X | ||
Width 73mm | ||
Standards/Approvals NF C 61-201, IEC 269-3-3/1 | ||
Depth 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Cutout Fuse Carriers
Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.
Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available
Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges
Related links
- Legrand Miniature Circuit Breaker 10A, 400V ac AC
- Legrand Miniature Circuit Breaker 16A, 400V ac AC
- Legrand Vistop Miniature Circuit Breaker 63A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 32A 25 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
