Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 415V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$729.94

(exc. GST)

$802.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.94

*price indicative

RS Stock No.:
288-7099
Mfr. Part No.:
A9F94270
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

Fixed

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Width

36mm

Standards/Approvals

RoHS, EN 60898-1 EN 60947-2 IEC 60898-1 IEC 60947-2

Depth

78.5mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature Circuit Breaker is a reliable device designed to protect electrical circuits with its C curve thermal magnetic trip unit technology. With a breaking capacity of 15000A and utilisation category A, it ensures safe distribution of power in various applications.

Compact 2P design for efficient protection of two poles

Thermal magnetic trip unit technology for reliable performance

Suitable for isolation as per EN and IEC standards

IP20 protection and durable construction for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy