ABB M Compact S200 S200 Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 288-0884
- Mfr. Part No.:
- 2CDS253001R0165
- Brand:
- ABB
Subtotal (1 unit)*
$183.20
(exc. GST)
$201.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.20 |
*price indicative
- RS Stock No.:
- 288-0884
- Mfr. Part No.:
- 2CDS253001R0165
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | M Compact S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range M Compact S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Width 52.5mm | ||
Depth 69mm | ||
Tripping Mechanism Aluminium Chloride | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 16A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0165
This MCB is designed for commercial and industrial applications, providing efficient overcurrent protection for electrical systems. Its thermal and electromechanical tripping mechanisms enhance responsiveness to faults, contributing to operational safety.
Features & Benefits
• 3-pole configuration for versatile circuit protection
• Current rating of 16 A accommodates various electrical demands
• Type B MCB minimises nuisance tripping in sensitive circuits
• Short circuit protection ensures system integrity
• DIN rail mounting facilitates installation and maintenance
• Compatible with 400V applications in industrial settings
Applications
• Utilised in commercial electrical systems for overcurrent protection
• Employed in industrial machinery to enhance safety
• Incorporated in control panels to optimise performance
• Suitable for circuit distribution in multi-pole systems
How can I confirm compatibility with existing systems?
Verify that the current and voltage ratings match your existing configurations.
What installation requirements should I be aware of?
Ensure secure mounting on a DIN rail and check that all connections are tight.
Can it be reset after a fault occurs?
Yes, it features a lever reset actuator for quick manual resetting after a trip.
What maintenance is needed for longevity?
Regular inspections for wear and secure connections are recommended for optimal performance.
How does this MCB handle short circuits?
The short circuit protection automatically interrupts the circuit to prevent potential damage.
- RS Stock No. 0841368
- Mfr. Part No. 2CDS253001R0161
Each
$401.26
- RS Stock No. 0869987
- Mfr. Part No. 2CDS253001R0501
Each
$799.98
- RS Stock No. 0841415
- Mfr. Part No. 2CDS253001R0504
Each
$433.59
RS Better World
- RS Stock No. 5279605
- Mfr. Part No. 2CDS253001R0161 S203-D16
Each
$228.88
Related links
- ABB M Compact S200 2CDS253001R Miniature Circuit Breaker 63A 12V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking









