Eaton Eaton xComfort Series White Plastic Junction Box, IP30, 0 Terminals, 83 mm, 82mm 140 mm

Subtotal (1 unit)*

$33.50

(exc. GST)

$36.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.50

*price indicative

RS Stock No.:
270-5253
Mfr. Part No.:
177072 MINI-3-T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Junction Box

Material

Plastic

Length

83mm

Width

82mm

Height

140mm

IP Rating

IP30

Number of Terminals

0

Colour

White

Hazardous Area Certification

No

Range

MINI Kleinverteiler

Standards/Approvals

IEC/EN 62208, RoHS (gemäß EG-Richtline 2002/95/EG des Europäischen Parlaments und des Rates)

Series

Eaton xComfort

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton xComfort Series Junction Box, 83 x 82 x 140mm, IP30 - 177072 MINI-3-T


This junction box is a mini compact distribution board designed for indoor applications. It measures 83mm in length, 82mm in width, and 140mm in height, making it a practical choice for various electrical installations. Constructed from durable plastic, it features a clean, white finish, suitable for discreet placement in diverse environments. The device offers a degree of protection rated at IP30, ensuring reliable performance in indoor settings.

Features & Benefits


• Compliant with IEC/EN 62208 for industry standards

• Surface-mounted design allows for versatile installation options

• Basic device functionality simplifies electrical projects

• Compact size aids in space-saving installations

• Designed for use with mini LV systems providing flexibility

Applications


• Ideal for final distribution in low-voltage systems

• Suitable for indoor electrical panel installations

• Used for mounting onto plaster surfaces or DIN rails

What is the allowable temperature range for safe operation?


The temperature range for safe operation is between -5°C to 40°C, ensuring reliability in various indoor environments.

How does the impact resistance contribute to durability?


With an IK05 impact resistance rating, the junction box is designed to withstand impact and physical stress, making it suitable for demanding conditions.

What type of mounting methods are compatible with this junction box?


It can be surface mounted on plaster or installed on a DIN rail, offering flexibility for different installation needs.

What are the electrical specifications regarding voltage and frequency?


The junction box supports a voltage rating of up to 400V AC and has a frequency rating of 50Hz, catering to standard electrical systems.

Is there any terminal for wiring connections within the junction box?


The junction box is designed without terminals, making it a basic device best suited for straightforward installations without complex connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy