Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker, 1-Pole, 63A, C Curve, 415V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$9.04

(exc. GST)

$9.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.04

*price indicative

RS Stock No.:
282-2936
Mfr. Part No.:
MX9MC163R
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

63A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Breaking Capacity

6kA

Range

MAX9

Series

MX9MC

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

RoHS

Width

18mm

Height

85mm

Depth

75mm

Reset Actuator Type

Toggle

Tripping Mechanism

Magnetic

COO (Country of Origin):
IN
The Clipsal Electrical Miniature circuit breaker is a 1P circuit breaker with 1 protected pole. It has 63A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 6000A at 240 VAC. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. It is a green Premium sustainable product.

Mercury free

RCM quality labels

Toxic heavy metal free

IP20 degree of protection

Contact position indicator

Compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy