Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker, 1-Pole, 10A, C Curve, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 282-2927
- Mfr. Part No.:
- MX9MC110
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$7.94
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 25 November 2026
- Plus 24 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.94 |
*price indicative
- RS Stock No.:
- 282-2927
- Mfr. Part No.:
- MX9MC110
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Range | MAX9 | |
| Series | MX9MC | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Range MAX9 | ||
Series MX9MC | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- IN
The Clipsal Electrical Miniature circuit breaker is a 1P circuit breaker with 1 protected pole. It has 10A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 6000A at 240 VAC. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. It is a green Premium sustainable product.
Mercury free
RCM quality labels
IP20 degree of protection
Contact position indicator
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 10A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 10A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 2A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 4A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 40A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 50A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 20A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 63A 415V ac AC, 6000 A Breaking Capacity
