Eaton PKZ Circuit Breaker, 2-Pole, 20A, 900V ac AC
- RS Stock No.:
- 273-6432
- Mfr. Part No.:
- 120938 PKZ-SOL20
- Brand:
- Eaton
Subtotal (1 unit)*
$304.91
(exc. GST)
$335.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.91 |
*price indicative
- RS Stock No.:
- 273-6432
- Mfr. Part No.:
- 120938 PKZ-SOL20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Rated AC Voltage | 900V ac | |
| Range | PKZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Rated AC Voltage 900V ac | ||
Range PKZ | ||
- COO (Country of Origin):
- DE
Eaton Circuit Breaker, 20A Current Rating, 900V Rated AC Voltage - 120938 PKZ-SOL20
This circuit breaker is a highly efficient electrical protection device designed for use in photovoltaic systems. With a compact design measuring 58mm in width and 93mm in length, it supports a current rating of 20A and operates at a rated AC voltage of 900V. Its robust construction ensures reliability in various electrical environments.
Features & Benefits
• Two-pole configuration optimises circuit protection and performance
• Designed for DIN rail mounting for ease of installation
• Toggle switch actuator allows for straightforward manual operation
• Provides overload release current settings from 14A to 20A
Applications
• Utilised in open areas for optimal access and maintenance
• Ideal for installation in utility buildings
• Suitable for electrical protection in photovoltaic systems
• Effective for managing DC current in various
What is the rated short-circuit breaking capacity for this circuit breaker?
The rated short-circuit breaking capacity varies between 9A to 15A, specifically designed for connecting solar modules.
How does temperature influence this circuit breaker's operation?
This device operates optimally within an ambient temperature range of -25°C to 60°C, ensuring reliable functionality in diverse environments.
Can this circuit breaker accommodate different wire sizes?
Yes, it supports terminal capacities of flexible wires with ferrules from 1-6 mm² and solid/stranded wires ranging from AWG 18 to 14.
Related links
- Eaton PKZ Circuit Breaker 12A, 900V ac AC
- Eaton PKZ Circuit Breaker 30A 0 kA Breaking Capacity
- Eaton PKZ Connection Clamp for use with Round conductor connection
- Eaton PKZ Grid Connection Clamp for use with PKE65, PKZM4
- Hager NRN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20A 415V ac AC, 50 kA Breaking Capacity
