Hager NRN Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$317.94

(exc. GST)

$349.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.94

*price indicative

RS Stock No.:
597-905
Mfr. Part No.:
NRN220
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Series

NRN

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 60664, IEC 60898-1, IEC 60947-2

Width

35mm

Height

83mm

Depth

70mm

COO (Country of Origin):
FR
The Hager Miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 415V AC and a rated current of 20A. With a short-circuit breaking capacity of 25kA, it ensures reliable protection against electrical faults.

No of modules 2

Compact modular design

Curve C tripping

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy