Eaton PKZ Circuit Breaker, 2-Pole, 12A, 900V ac AC
- RS Stock No.:
- 273-6431
- Mfr. Part No.:
- 120937 PKZ-SOL12
- Brand:
- Eaton
Subtotal (1 unit)*
$310.05
(exc. GST)
$341.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.05 |
*price indicative
- RS Stock No.:
- 273-6431
- Mfr. Part No.:
- 120937 PKZ-SOL12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 12A | |
| Rated AC Voltage | 900V ac | |
| Range | PKZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 12A | ||
Rated AC Voltage 900V ac | ||
Range PKZ | ||
- COO (Country of Origin):
- DE
The Eaton String circuit breakers PKZ SOL are the fuse less alternative for the protection of photovoltaic modules against short circuit currents. With their variable tripping range they can be optimally adjusted to the actual short circuit current of a string. Using the optional delayed under voltage release P SOL XUV, remote switching for example, for the fire brigade is possible.
IP20 degree of protection
Turn button type control element
Complete device with protection unit
DIN rail and top hat rail fixing mounting
Related links
- Eaton PKZ Circuit Breaker 20A, 900V ac AC
- Eaton PKZ Circuit Breaker 30A 0 kA Breaking Capacity
- Eaton PKZ Connection Clamp for use with Round conductor connection
- Vishay MKP1848e Film Capacitor 15 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 11 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 2 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 4 μF 900 V dc 900V ac, Through Hole
- Hager MMN Miniature Circuit Breaker 12A 415V ac AC, 25 kA Breaking Capacity
