Hager MMN Miniature Circuit Breaker, 2-Pole, 12A, Magnetic, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 602-261
- Mfr. Part No.:
- MMN213
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$631.54
(exc. GST)
$694.69
(inc. GST)
- RS Stock No.:
- 602-261
- Mfr. Part No.:
- MMN213
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 12A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC 947-2 | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 12A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals IEC 947-2 | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN Miniature Circuit Breaker 12A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 1.25A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 4A 415V ac AC, 25 kA Breaking Capacity

