Legrand Residual Current Circuit Breaker with Overload Protection, 16A, Type F, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 255-2328
- Mfr. Part No.:
- 410855
- Brand:
- Legrand
Subtotal (1 unit)*
$1,090.64
(exc. GST)
$1,199.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,090.64 |
*price indicative
- RS Stock No.:
- 255-2328
- Mfr. Part No.:
- 410855
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Tripping Characteristics | Type F | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Tripping Characteristics Type F | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand residual current circuit breaker with overload with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits, protecting people from direct and indirect contact and protecting installations from insulation faults.
The neutral pole provides isolation for the neutral circuit
Related links
- Legrand Residual Current Circuit Breaker with Overload Protection 10A 400V ac AC, 6000 A Breaking
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand MosaicTM 775 Series Residual Current Circuit Breaker 2-Pole Type C, 3000 A 230V ac
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
