Legrand Miniature Circuit Breaker, 1-Pole, 6A, 500V ac AC, 48 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 255-2136
- Mfr. Part No.:
- 005818
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$613.23
(exc. GST)
$674.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $613.23 | $61.323 |
*price indicative
- RS Stock No.:
- 255-2136
- Mfr. Part No.:
- 005818
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| IP Rating | IPXX3 | |
| Standards/Approvals | 60269.2, 60269.2-1 and standard NF C 63-210 AC 20 isolators according to IEC 60947.3, IEC standards 60269.1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
IP Rating IPXX3 | ||
Standards/Approvals 60269.2, 60269.2-1 and standard NF C 63-210 AC 20 isolators according to IEC 60947.3, IEC standards 60269.1 | ||
- COO (Country of Origin):
- TR
The Legrand modular fuse carrier for protection and switching of electrical circuits.
Reinforced polyethylene is material
Related links
- Hager Arc Miniature Circuit Breaker 6A 3 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 6A 230 V dc DC, 16 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 20A 20 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Legrand Miniature Circuit Breaker 3A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9F8 Miniature Circuit Breaker 4A 500V ac AC 100 kA Breaking
