Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

$160.28

(exc. GST)

$176.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.28

*price indicative

RS Stock No.:
239-9975
Mfr. Part No.:
A9P71720
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Mount Type

Clip-on

Breaking Capacity

4.5kA

Range

Acti9

Series

Acti9 iDT40K

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Depth

74mm

Width

54mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
The Schneider Electric 20A Acti9 miniature circuit breaker mainly used for distribution application. It has thermal magnetic trip unit technology. It is white in colour.

Toggle type control

Pollution degree 3

Degree of protection IP20 , IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy