Siemens SENTRON 5ST3 Miniature Circuit Breaker
- RS Stock No.:
- 216-6016
- Mfr. Part No.:
- 5ST3748-0HG
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.346 | $23.46 |
*price indicative
- RS Stock No.:
- 216-6016
- Mfr. Part No.:
- 5ST3748-0HG
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5ST3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON end cap is a convenient way to accommodate pin bus bars. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
CE approved conformity
Related links
- Siemens SENTRON 5ST3 Miniature Circuit Breaker 80A 6 kA Breaking Capacity
- Siemens SENTRON 5ST3 2 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON Cover for use with Pin Busbars
- Siemens SENTRON Busbar Protector for use with Pin Busbar
- Siemens SENTRON Connecting Terminals for use with Pin Busbars