Siemens SENTRON 5ST3 Miniature Circuit Breaker, 1-Pole, 80A, 450V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 210-3398
- Mfr. Part No.:
- 5ST3791-2
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$187.80
(exc. GST)
$206.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.78 | $187.80 |
*price indicative
- RS Stock No.:
- 210-3398
- Mfr. Part No.:
- 5ST3791-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 80A | |
| Rated AC Voltage | 450V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Depth | 22mm | |
| Height | 34.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 80A | ||
Rated AC Voltage 450V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5ST3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Depth 22mm | ||
Height 34.3mm | ||
- COO (Country of Origin):
- DE
The Siemens Series connector, 16 mm2, 200 mm, 1P For NF distributor black Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Optimized technology
Related links
- Siemens SENTRON 5ST3 Miniature Circuit Breaker
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 80A 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 80A 70 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
