ABB Tmax XT1B Miniature Circuit Breaker, 4-Pole, 160A, TMD, 690V ac AC, 500 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 192-0889
- Mfr. Part No.:
- 1SDA066821R1
- Brand:
- ABB
Subtotal (1 unit)*
$2,371.01
(exc. GST)
$2,608.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,371.01 |
*price indicative
- RS Stock No.:
- 192-0889
- Mfr. Part No.:
- 1SDA066821R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Tripping Characteristics | TMD | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Range | Tmax | |
| Series | XT1B | |
| Terminal Type | Front | |
| Height | 130mm | |
| Standards/Approvals | IEC | |
| Width | 70mm | |
| Depth | 130mm | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Tripping Characteristics TMD | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Range Tmax | ||
Series XT1B | ||
Terminal Type Front | ||
Height 130mm | ||
Standards/Approvals IEC | ||
Width 70mm | ||
Depth 130mm | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- IT
ABB XT1B Series MCB, 160A Current Rating, 690V AC Voltage - 1SDA066821R1
This MCB falls under the TMAX XT1B series, designed for reliable power distribution and effective circuit protection. With a current rating of 160A, this four-pole circuit breaker operates at a maximum AC voltage of 690V and a maximum DC voltage of 500V. Its robust thermal-magnetic release mechanism enhances operational safety, making it an ideal choice for a variety of industrial applications.
Features & Benefits
• High breaking capacity of 25 kA at maximum ratings
• Thermal-magnetic release for improved response to overloads
• Bolt terminal type ensures secure and stable connections
• Suitable for isolation, enhancing installation safety
• Compact dimensions conducive to space-efficient designs
• Mechanical durability allowing for 25,000 operations
Applications
• Utilised in industrial automation systems for circuit protection
• Suitable for power distribution in machinery and electrical panels
• Ideal for installations requiring a high degree of reliability
• Used in environments where compact size is essential
What is the operational lifespan of the device under regular conditions?
It can endure up to 25,000 mechanical operations and is designed for high electrical durability, capable of 8,000 cycles per hour under operational load.
How does the thermal-magnetic release improve user safety?
The thermal-magnetic mechanism ensures immediate disconnection during overloads or short circuits, protecting both the circuit and connected equipment from damage.
In what scenarios is the bolt terminal connection preferable?
Bolt terminals provide robust connections that are less susceptible to loosening under vibration and thermal cycling, making them ideal for high-stress applications.
What standards does the circuit breaker comply with?
This device adheres to IEC standards, ensuring reliability and safety in electrical installations tailored to meet industry requirements.
Related links
- ABB Tmax XT1B Miniature Circuit Breaker 160A 500 V dc DC, 25 kA Breaking Capacity
- ABB Tmax XT1B Miniature Circuit Breaker 80A 500 V dc DC, 25 kA Breaking Capacity
- ABB Tmax XT1B Miniature Circuit Breaker 63A 500 V dc DC, 18 kA Breaking Capacity
- ABB Tmax XT1B Miniature Circuit Breaker 125A 500 V dc DC, 18 kA Breaking Capacity
- ABB Tmax XT1B Miniature Circuit Breaker 100A 500 V dc DC, 18 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 160A 125 V dc DC, 25 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 160A 250 V dc DC, 25 kA Breaking Capacity
- ABB XT2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA