Lovato Electric 1 → 63 A P1 MB Miniature Circuit Breaker, 4-Pole, 1A, 63 A, D, B Curve, Type C, 400V ac AC, 10 kA

Subtotal (1 unit)*

$366.46

(exc. GST)

$403.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.46

*price indicative

RS Stock No.:
188-1675
Mfr. Part No.:
ULC157A18A
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

1A, 63A

Tripping Characteristics

D, B Curve, Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

1 → 63 A

Series

P1 MB

Width

17.5mm

Standards/Approvals

CSA C22.2 n°235, EAC, IEC/EN 60898-1, IEC/EN 60947-2, TÜV Rheinland, UL 1077, UL (cURus - File E359585)

Tripping Mechanism

Acetic Acid

Single pole Power bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy