Siemens Sentron 5SY4 MCB Mini Circuit Breaker4P, 2A Curve C, 400V AC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3185
Mfr. Part No.:
5SY4402-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

70.4mm

Width

76mm

Depth

89.8mm

Terminal Contact Type

Screw

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy