Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 2A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-575
- Mfr. Part No.:
- 5SY4402-5
- Brand:
- Siemens
Subtotal (1 unit)*
$569.88
(exc. GST)
$626.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.88 |
*price indicative
- RS Stock No.:
- 610-575
- Mfr. Part No.:
- 5SY4402-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in infrastructures and industrial applications. Capable of operating under various conditions, it maintains high performance with a tripping characteristic class A, allowing it to protect electrical circuits effectively. With its compact design of 70 mm in depth, this model fits seamlessly into existing systems, ensuring both functionality and adaptability. The robust construction assures longevity, with a mechanical service life projected at a typical 10,000 cycles. Offering a range of operational currents, it caters to specific user needs while maintaining stringent safety standards. Whether for residential or commercial use, this product stands out due to its compliance with multiple international standards, ensuring quality and dependability across its applications.
Touch protection enhances user safety
Suitable for use in both industrial and infrastructure applications
Sealable design provides added security
Halogen-free construction promotes environmental safety
Includes features for main switches that comply with industry standards
Designed for easy integration with supplementary devices
Broad temperature range for reliable operation in extreme conditions
Vibration-resistant ensuring stability even in dynamic environments
Flexible mounting options for versatile installation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
