Schneider Electric Acti9 iC60H Circuit Breaker, 2-Pole, 1A, B Curve, 133V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 758-696
- Mfr. Part No.:
- A9F53201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$246.40
(exc. GST)
$271.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.40 |
*price indicative
- RS Stock No.:
- 758-696
- Mfr. Part No.:
- A9F53201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 133V ac | |
| Breaking Capacity | 70kA | |
| Mount Type | Clip-on | |
| Series | Acti9 iC60H | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 133V ac | ||
Breaking Capacity 70kA | ||
Mount Type Clip-on | ||
Series Acti9 iC60H | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 36mm | ||
Depth 78.5mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker provides robust protection for electrical circuits, ensuring safety and durability in various applications with its thermal-magnetic trip unit technology.
Offers a breaking capacity of up to 70 kA for reliable circuit protection
Equipped with a local trip indicator for easy status monitoring
Supports both AC and DC networks with multiple rated operational voltages
Built to endure 20,000 mechanical and 10,000 electrical cycles
Compact design allows for easy installation on 9 mm rail systems
Related links
- Schneider Electric Acti9 iC60H Circuit Breaker 50A 133V ac AC, 42 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 70 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 415V ac AC 70 kA Breaking
