Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 3-Pole, 10A, Type C, 440V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$106.94

(exc. GST)

$117.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.94

*price indicative

RS Stock No.:
230-6664
Mfr. Part No.:
A9F44310
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

IC60N

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS

Depth

78.5mm

Height

85mm

Reset Actuator Type

Handle

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric Acti9 iC60N miniature circuit breaker are especially ideal if you are working within polluted environments and networks. It has 3 pole and 10 A rated current.

Enhanced security when it comes to circuit protection

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy