Schneider Electric Resi9 R9F2 Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$156.92

(exc. GST)

$172.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.92

*price indicative

RS Stock No.:
212-145
Distrelec Article No.:
302-17-141
Mfr. Part No.:
R9F27316
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Clip-on

Breaking Capacity

10kA

Range

Resi9

Series

R9F2

Terminal Type

Tunnel

IP Rating

IP40, IP20

Width

54mm

Depth

75mm

Standards/Approvals

VDE, EN/IEC 60898-1

Height

85mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports AC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 400 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 440 V AC at 50/60 Hz. The breaker includes a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -25 to 60°C.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy