Eaton Miniature Circuit Breaker, 1-Pole

This image is representative of the product range

Subtotal (1 unit)*

$86.51

(exc. GST)

$95.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.51

*price indicative

RS Stock No.:
611-258
Mfr. Part No.:
PLSM-C1-Q-MW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Standards/Approvals

No

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy