Eaton xPole Miniature Circuit Breaker, 1-Pole, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 611-263
- Mfr. Part No.:
- PLSM-C3-MW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$76.74
(exc. GST)
$84.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.74 |
*price indicative
- RS Stock No.:
- 611-263
- Mfr. Part No.:
- PLSM-C3-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | xPole | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | RoHS, IEC/EN 60898-1 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series xPole | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals RoHS, IEC/EN 60898-1 | ||
Depth 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RS
Related links
- Eaton xPole Miniature Circuit Breaker Type B 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
