Eaton Miniature Circuit Breaker, 1-Pole, 32A
- RS Stock No.:
- 611-275
- Mfr. Part No.:
- PLSM-D32-Q-MW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$88.29
(exc. GST)
$97.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.29 |
*price indicative
- RS Stock No.:
- 611-275
- Mfr. Part No.:
- PLSM-D32-Q-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton Miniature Circuit Breaker 20A
- Eaton Miniature Circuit Breaker, 3-Pole
- Eaton Miniature Circuit Breaker, 2-Pole
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 253V ac AC 6
- Eaton xPole Miniature Circuit Breaker Type B 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
