Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 40A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-674
- Mfr. Part No.:
- 5SY8540-8
- Brand:
- Siemens
Subtotal (1 unit)*
$372.81
(exc. GST)
$410.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.81 |
*price indicative
- RS Stock No.:
- 610-674
- Mfr. Part No.:
- 5SY8540-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to ensure optimal operation within demanding environments. Designed to operate at a voltage of 230 V, this highly efficient device provides robust protection with its reliable breaking capacity of 25 kA. Ideal for both infrastructure and industrial applications, it boasts a mechanical service life of up to 10,000 operating cycles. With enhanced touch protection and flexibility for installation, this circuit breaker meets the rigorous standards of EN 60947-2, ensuring safety and performance. The compact design allows for easy integration, making it a dependable choice for modern electrical systems that require both reliability and efficiency.
Encapsulated in a robust casing for improved durability
Designed for easy mounting and seamless integration into existing setups
Offers compliance with strict international safety standards
Equipped with touch protection to prevent accidental contact
Versatile in application for varied environmental conditions
Supports both AC and DC applications for greater flexibility in usage
Includes features that facilitate additional modular expansion
Optimized for reduced power loss during operation enhancing energy efficiency
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
