Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 40A, Type D, 400V ac AC, 72 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$261.34

(exc. GST)

$287.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.34

*price indicative

RS Stock No.:
610-605
Mfr. Part No.:
5SY8240-8BB08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Depth

76mm

Height

90mm

Standards/Approvals

IEC 60947-2

Tripping Mechanism

Magnetic

COO (Country of Origin):
DE
The Siemens miniature circuit breaker is engineered for versatility and reliability, specifically designed to cater to both industrial and infrastructure applications. With a robust construction, this device offers a unique magnetic tripping operation, ensuring swift and effective protection against short circuits and overloads. Its compact design, measuring 70mm in depth, allows for effortless integration into various electrical panels, making it an ideal choice for professional installations. The product supports a dual-pole setup and is rated for a breaking capacity of 25 kA, providing peace of mind with high-performance standards.

It features touch protection for enhanced user safety

Designed to accommodate dual-pole configurations

Ideal for applications in both infrastructure and industry

Supports a wide operational temperature range for versatile applications

Includes a robust breaking capacity suitable for demanding environments

Utilises halogen-free materials to promote environmental safety

Compact size facilitates straightforward installation in tight spaces

Compliant with relevant international standards for reliability

Operational efficiency maintained with minimal power loss during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy