Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 63A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$1,073.35

(exc. GST)

$1,180.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,073.35

*price indicative

RS Stock No.:
610-627
Mfr. Part No.:
5SY4663-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliability and performance in demanding environments. Engineered to provide exceptional protection for electrical circuits, it ensures safety in industrial and infrastructure applications. With a robust design accommodating up to 4 poles and versatile operational capabilities, this circuit breaker is tailored for use with various voltage types, ranging from AC to DC. Its tripping characteristic class A offers precise current interruption, while its impressive mechanical service life marks it as a dependable choice for long-term use. The compact dimensions facilitate installation in confined spaces, making it an essential component in electrical distribution systems.

Offers touch protection for enhanced user safety

Equipped with combined terminals at both the top and bottom for flexible wiring

Allows neutral conductor switching for versatile connection options

Features halogen-free and silicon-free materials promoting environmental safety

Sealable design provides added security in challenging environments

Supports a range of conductor cross-sections for easy compatibility

Manufactured to withstand extreme temperatures enhancing operational reliability

Designed to comply with international standards ensuring global applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy