Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 6A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$569.88

(exc. GST)

$626.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.88

*price indicative

RS Stock No.:
610-577
Mfr. Part No.:
5SY4406-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to offer robust protection in various electrical systems, ensuring operational reliability and safety. With a four-pole configuration, it seamlessly accommodates high-power applications while providing excellent tripping characteristics. Engineered to meet stringent international standards, this device boasts a mechanical service life of typically 10,000 operating cycles, making it a dependable choice for both industrial and infrastructure applications. Its compact design, with a depth of just 70 mm, allows for easy installation within limited spaces, whilst its wide operating temperature range ensures flawless performance even in challenging environments. With touch protection and halogen-free properties, this breaker prioritises user safety and environmental responsibility, making it a smart choice for any electrical installation.

Four-pole design optimises performance for three-phase loads

Category III overvoltage rating enhances reliability in diverse settings

Vibration resistance facilitates operation in demanding environments

IP20 rating provides reliable protection against accidental contact

Compatible with a range of supplementary devices for added versatility

Versatile mounting options allow for flexible installation in various configurations

Halogen-free and silicon-free materials promote an environmentally friendly solution

Sealable features enhance security against tampering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy