Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 80 A, Type C, 400 V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 610-592
- Mfr. Part No.:
- 5SY4680-7
- Brand:
- Siemens
Subtotal (1 unit)*
$1,075.52
(exc. GST)
$1,183.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.52 |
*price indicative
- RS Stock No.:
- 610-592
- Mfr. Part No.:
- 5SY4680-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 60 V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72 mm | |
| Standards/Approvals | IEC / EN 60898-1, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 60 V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72 mm | ||
Standards/Approvals IEC / EN 60898-1, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection in electrical installations with a high operational capacity. Built to withstand challenging environmental conditions, it ensures optimal performance even at extreme temperatures. With a robust and compact design, this circuit breaker effectively manages overcurrent and short-circuit situations, making it an essential component for safeguarding electrical circuits. Its touch protection feature enhances safety, while the ability to switch neutral conductors adds to its versatility. Complying with international standards ensures that you receive a product that is not only efficient but also manufactured with the utmost care for quality and sustainability.
Designed for a high mechanical service life ensuring longevity
Supports a wide range of ambient temperature for operational flexibility
Touch protection enhances user safety during operation
Sealable for added security and convenience
Halogen-free components contribute to environmentally friendly practices
Suitable for various installations making it ideal for infrastructure and industry applications
Easy installation on DIN rail provides a hassle-free setup
Compact dimensions allow for efficient use of space in electrical panels
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5 A 400 V ac AC 10 kA Breaking Capacity
