Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 60A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$654.14

(exc. GST)

$719.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.14

*price indicative

RS Stock No.:
610-317
Mfr. Part No.:
5SY4360-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

Depth

76mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers exceptional performance and reliability in industrial and infrastructure applications. Designed to operate at voltages up to 400 V, it features a robust design that ensures a mechanical service life of up to 10,000 operating cycles. With its tripping characteristic class C, it efficiently protects circuits against overloads and short circuits. The breaker is engineered with a degree of pollution rating of 3 and meets stringent overvoltage category III standards, making it ideal for challenging operational environments. Its compact dimensions allow for easy installation in various locations, and with a net weight of 503 g, it delivers a solid balance between performance and ease of handling.

Engineered for a mechanical service life of up to 10000 cycles

Compact dimensions facilitate easy installation in tight spaces

Designed to handle high operational currents ensuring reliable performance

Rated for pollution degree 3 making it suitable for industrial environments

Meets global standards including IEC and UL certifications for peace of mind

IP20 protection class safeguards against dust and moisture intrusion

Environmentally friendly with a low global warming potential throughout its lifecycle

Versatile temperature range enables operation in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy