Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 2A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$225.85

(exc. GST)

$248.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.85

*price indicative

RS Stock No.:
610-296
Mfr. Part No.:
5SY4302-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

35kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

54mm

Height

90mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to deliver exceptional performance and reliability in electrical systems. Designed with meticulous attention to detail, it ensures robust protection against overloads and short circuits. The innovative tripping characteristic class B guarantees swift response times, enhancing overall safety for a variety of applications. With an operational lifespan of up to 10,000 cycles, this product is built to withstand demanding environments. Its user-friendly dimensions and DIN rail fastening method make installation straightforward, while the IP20 rating ensures effective touch protection, providing peace of mind for operators. As a product adhering to stringent international standards, this circuit breaker embodies cutting-edge technology for modern infrastructure requirements.

Offers effective overload and short-circuit protection

Designed for easy integration into various electrical setups

Supports an extensive operational temperature range for versatility

Features halogen-free materials promoting environmental sustainability

Equipped with touch protection for enhanced user safety

Designed to accommodate a wide range of conductor cross-sections

Provides reliable performance in accordance with international standards

Constructed to ensure a compact design for space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy