Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 1A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$214.56

(exc. GST)

$236.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.56

*price indicative

RS Stock No.:
610-572
Mfr. Part No.:
5SY4301-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

35kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Height

90mm

Depth

76mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to offer exceptional protection for your electrical systems. Designed with a tripping characteristic class B, it ensures reliability and safety in operational environments. This compact yet powerful product features a robust mechanical service life, making it an ideal choice for infrastructure and industrial applications. With its versatile design, it accommodates various conductor cross-sections and is suitable for intricate installations. The product also complies with stringent standards, ensuring peace of mind for users concerned about performance and safety in varying environmental conditions.

Touch protection feature enhances user safety

Halogen-free materials promote environmental responsibility

Sealable design offers versatility in application

Properties designed for use as main switches provide added functionality

Supports installation of supplementary devices for expanded capabilities

Suitable for operation in harsh environmental conditions with a wide temperature range

Vibration-resistant design ensures durability under dynamic conditions

Designed for easy installation on DIN rails simplifying setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy