Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 1A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-531
- Mfr. Part No.:
- 5SY4201-6
- Brand:
- Siemens
Subtotal (1 unit)*
$166.39
(exc. GST)
$183.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.39 |
*price indicative
- RS Stock No.:
- 610-531
- Mfr. Part No.:
- 5SY4201-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Width | 36mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
Width 36mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker stands as a testament to advanced electrical protection, offering robust functionality for both industrial and infrastructure applications. Engineered with precision, this device is designed to safeguard electrical systems from overloads and short circuits. Its dual-pole configuration and Class B tripping characteristic ensure reliable performance in diverse operating conditions. With a compact form factor, it fits seamlessly into various installations while meeting stringent environmental standards. This circuit breaker not only enhances system resilience but also contributes to safety and efficiency in electrical designs.
Designed for high breaking capacity ensuring protection against unforeseen electrical surges
Supports a wide operational temperature range making it suitable for challenging environments
Features touch protection enhancing safety during installation and maintenance
Complies with international standards reinforcing its credibility in global markets
Offers versatile installation options compatible with different DIN rail systems
Halogen-free and silicon-free components align with modern environmental considerations
Low power loss characteristics contribute to improved energy efficiency across applications
Provides an array of connection options facilitating ease of integration into existing systems
Robust mechanical design guarantees long-lasting durability and reliability in operation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
