Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 1.6A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$225.85

(exc. GST)

$248.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.85

*price indicative

RS Stock No.:
610-426
Mfr. Part No.:
5SY4315-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

35kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker, designed for robust performance, ensures reliable electrical protection in various applications. Specifically crafted to meet industry standards, this device stands out with its exceptional tripping characteristics and mechanical robustness. With a design prioritising safety and efficiency, it features a compact structure suitable for versatile installations. This circuit breaker excels in both residential and industrial settings, providing peace of mind against overloads and short circuits. Its high breaking capacity and environmentally conscious design make it a beneficial choice for modern infrastructure, reflecting a commitment to reliability and sustainability.

Designed for three-pole applications enhancing versatility in electrical systems

Built with touch protection for added safety during operation

Features a halogen-free composition making it safer for the environment

Supports a mechanical service life of up to 10000 operating cycles

Capable of handling diverse conductor cross-sections for flexible installations

Engineered for easy installation on DIN rails streamlining the setup process

Rated for a maximum ambient temperature of 70 °C ensuring durability in challenging conditions

Complies with rigorous standards assuring users of its reliability and performance

Integrates seamlessly with supplementary devices for enhanced functionality

Offers low power loss during operation contributing to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy