Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V ac AC, 50 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-393
- Mfr. Part No.:
- 5SY7340-8
- Brand:
- Siemens
Subtotal (1 unit)*
$649.18
(exc. GST)
$714.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.18 |
*price indicative
- RS Stock No.:
- 610-393
- Mfr. Part No.:
- 5SY7340-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 54mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 54mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an exceptional solution designed to offer reliable protection for electrical circuits. Engineered with advanced technology, this device not only ensures operational safety but also guarantees efficient performance in demanding environments. With an impressive breaking capacity, it excels in safeguarding against overcurrents and short circuits, making it an essential component for industrial and infrastructure applications. The robust construction enables compatibility with a variety of settings, whilst its designed features promote easy installation and adaptability to different mounting positions. Experience peace of mind with the innovative features tailored to enhance both functionality and safety.
Touch protection ensures safer user interaction
Combined terminals allow for flexible wiring configurations
Halogen-free materials promote environmental safety
Designed for operation in both industrial and infrastructure environments
Installation accommodates supplementary devices for enhanced functionality
Versatile mounting position supports diverse installation needs
Vibration resistance enhances durability and reliability across various conditions
Compact size facilitates space-saving installations
Screw-type terminals feature optimal tightening torque for secure connections
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
