Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 1.6A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-293
- Mfr. Part No.:
- 5SY4215-5
- Brand:
- Siemens
Subtotal (1 unit)*
$284.94
(exc. GST)
$313.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.94 |
*price indicative
- RS Stock No.:
- 610-293
- Mfr. Part No.:
- 5SY4215-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits in a compact unit. With a robust build, it efficiently handles operational currents and is engineered to deliver consistent performance. The device operates seamlessly within a voltage threshold of 400 V AC and is built to withstand environmental challenges, ensuring longevity and reliability. Ideal for both industrial and infrastructural applications, this breaker offers enhanced safety features and operational versatility, making it a preferred choice among professionals. Its unique tripping characteristic further ensures that your electrical systems are safeguarded against overloads and short circuits, all while maintaining a compact design suitable for limited spaces.
Engineered for versatility with a 2-pole design
Offers touch protection for enhanced user safety
Constructed to endure a mechanical service life of up to 10000 operating cycles
Compatible with a wide range of conductor cross-sections for installation flexibility
Configured for various ambient temperatures ensuring operational reliability from -40 °C to 70 °C
Compliant with international standards offering peace of mind for regulatory adherence
Features halogen-free materials contributing to environmental safety
Integrates supplementary device options for expanded functionality
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
