Hager HMD Miniature Circuit Breaker, 3-Pole, 80A, Type D, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 602-231
- Mfr. Part No.:
- HMD380
- Brand:
- Hager
Subtotal (1 unit)*
$1,205.50
(exc. GST)
$1,326.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.50 |
*price indicative
- RS Stock No.:
- 602-231
- Mfr. Part No.:
- HMD380
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Series | HMD | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 8mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Series HMD | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 8mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Related links
- Hager HMD Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD HMD Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD HMD Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD HMD Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
