Hager NEN Miniature Circuit Breaker, 3-Pole, 63 A, Type B, 400 V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 602-155
- Mfr. Part No.:
- NEN363
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$800.33
(exc. GST)
$880.36
(inc. GST)
- RS Stock No.:
- 602-155
- Mfr. Part No.:
- NEN363
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 20kA | |
| Series | NEN | |
| Terminal Type | Disconnect | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 83mm | |
| Width | 52.5 mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 20kA | ||
Series NEN | ||
Terminal Type Disconnect | ||
Depth 70mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 83mm | ||
Width 52.5 mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
Product mounting position within 360°
Related links
- Hager NEN Miniature Circuit Breaker 40 A 400 V ac AC, 20 kA Breaking Capacity
- Hager NEN NEN Miniature Circuit Breaker 20 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 32 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 63 A 400 V ac AC, 10 kA Breaking Capacity

