Hager NEN NEN Miniature Circuit Breaker, 1-Pole, 20 A, Type B, 400 V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
598-001
Mfr. Part No.:
NEN120
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20 A

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Breaking Capacity

6kA

Range

NEN

Series

NEN

Terminal Type

Screw

Depth

70mm

Height

83mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Width

17.5 mm

COO (Country of Origin):
FR
The Hager Single-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 230-400V AC and a rated current of 20A. With a short-circuit breaking capacity of 6 to 10kA, it ensures reliable protection against electrical faults

No of modules 1

Compact modular design

Curve B tripping

Related links