Hager NEN Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 10 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
602-149
Mfr. Part No.:
NEN140
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

NEN

Terminal Type

Screw

Depth

70mm

Width

17.5mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Height

83mm

COO (Country of Origin):
FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Pollution degree 2 according to IEC 60664/IEC 60947-2

Product mounting position within 360°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy