Hager NEN Miniature Circuit Breaker, 1-Pole, 32 A, Type B, 400 V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 602-148
- Mfr. Part No.:
- NEN132
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 602-148
- Mfr. Part No.:
- NEN132
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 6kA | |
| Series | NEN | |
| Terminal Type | Screw | |
| Width | 17.5 mm | |
| Height | 83mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60664, IEC 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 6kA | ||
Series NEN | ||
Terminal Type Screw | ||
Width 17.5 mm | ||
Height 83mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60664, IEC 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
Product mounting position within 360°
Related links
- Hager NEN NEN Miniature Circuit Breaker 20 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 10 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 50 A 400 V ac AC, 6 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
