Hager MMN Miniature Circuit Breaker, 4-Pole, 40A, Magnetic, 415V ac AC, 20 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
602-138
Mfr. Part No.:
MMN440
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Magnetic

Rated AC Voltage

415V ac

Breaking Capacity

20kA

Series

MMN

Terminal Type

Screw

IP Rating

IP20

Height

83mm

Width

70mm

Standards/Approvals

IEC 947-2

Depth

70mm

COO (Country of Origin):
FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Pollution degree 2 according to IEC 60664/IEC 60947-2

All climate usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy