Hager MMN Miniature Circuit Breaker, 3-Pole, 40A, Magnetic, 400V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 602-132
- Mfr. Part No.:
- MMN340
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,383.64
(exc. GST)
$1,522.00
(inc. GST)
- RS Stock No.:
- 602-132
- Mfr. Part No.:
- MMN340
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 20kA | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 947-2, IEC 60947-2 | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 20kA | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals IEC 947-2, IEC 60947-2 | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN Miniature Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 6.3A 400V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 1.60A 400V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 1.60A 400V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 32A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity

