Hager MMN Miniature Circuit Breaker, 3-Pole, 63A, Magnetic, 415V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$1,383.64

(exc. GST)

$1,522.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,383.64

*price indicative

RS Stock No.:
602-133
Mfr. Part No.:
MMN363
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Magnetic

Rated AC Voltage

415V ac

Breaking Capacity

15kA

Series

MMN

Terminal Type

Screw

IP Rating

IP20

Width

52.5mm

Height

83mm

Depth

70mm

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Pollution degree 2 according to IEC 60664/IEC 60947-2

All climate usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy